AIMC-02UHQ-3N6S-T

ABRACON
815-AIMC-02UHQ-3N6ST
AIMC-02UHQ-3N6S-T

Mfr.:

Description:
RF Inductors - SMD IND 3.6nH 0.2A 850mOhm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 40000   Multiples: 40000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 40000)
0,045 € 1.800,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: RF Inductors - SMD
RoHS:  
Multi Layer RF Inductor
3.6 nH
0.3 nH
850 mOhms
- 55 C
+ 125 C
8
6.7 GHz
0.25 mm
0.125 mm
0.2 mm
AIMC-02UHQ
Reel
Brand: ABRACON
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 40000
Termination Style: SMD/SMT
Test Frequency: 500 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

RF Inductors

Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.

AIMC-02UHQ High Q Multilayer RF Inductors

Abracon AIMC-02UHQ High Q Multilayer RF Inductors are engineered to meet the increasing demand for miniaturization and higher selectivity in portable electronics. These next-generation ceramic RF inductors offer a wide range of inductances, high self-resonant frequencies (SRF), and tight tolerances down to ±0.1nH. These features ensure precise performance across high-frequency applications, and the multilayer monolithic construction yields high reliability. The high-Q performance of Abracon AIMC-02UHQ RF inductors makes them ideal for filtering, impedance matching, and similar RF tasks. Typical applications include wireless communication, mobile devices, RFID systems, medical devices, drones, BLUETOOTH®, impedance-matching networks, tuned circuits, and more.