AIMC-0201-1N8S-T

ABRACON
815-AIMC-0201-1N8ST
AIMC-0201-1N8S-T

Mfr.:

Description:
RF Inductors - SMD IND 1.80 nH 0.300 A 270.00 mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,037 € 0,37 €
0,034 € 0,85 €
0,029 € 2,90 €
0,026 € 6,50 €
0,022 € 22,00 €
0,021 € 52,50 €
0,016 € 80,00 €
0,015 € 150,00 €
Full Reel (Order in multiples of 15000)
0,015 € 225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: RF Inductors - SMD
RoHS:  
Multilayer Ceramic Chip Inductor
0201 (0603 metric)
Shielded
1.8 nH
0.3 nH
600 mA
150 mOhms
- 55 C
+ 125 C
19
15 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ceramic
AIMC-0201
Reel
Cut Tape
MouseReel
Brand: ABRACON
Case Code - in: 0201
Case Code - mm: 0603
Core Type: Multilayer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - SMD
Factory Pack Quantity: 15000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 500 MHz
Unit Weight: 0,170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509520
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504504000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99