AIAP-03-680K

ABRACON
815-AIAP03680K
AIAP-03-680K

Mfr.:

Description:
Power Inductors - Leaded IND 68.00 uH 3.310 A 47.00 mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 903

Stock:
903 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,35 € 1,35 €
1,14 € 11,40 €
1,05 € 26,25 €
0,809 € 80,90 €
0,759 € 194,30 €
0,715 € 366,08 €
0,654 € 669,70 €
0,648 € 1.658,88 €
0,633 € 3.200,45 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Axial
Unshielded
68 uH
10 %
3.31 A
47 mOhms
- 40 C
+ 125 C
Standard
PCB Mount
22.9 mm
11.4 mm
Ferrite
AIAP-03
Bulk
Application: Power
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 64
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99