AIAP-02-100K

ABRACON
815-AIAP02100K
AIAP-02-100K

Mfr.:

Description:
Power Inductors - Leaded IND 10.00 uH 4.100 A 33.00 mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.853

Stock:
1.853 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,583 € 5,83 €
0,535 € 13,38 €
0,433 € 45,47 €
0,409 € 85,89 €
0,351 € 184,28 €
0,318 € 333,90 €
0,289 € 728,28 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Axial
Unshielded
10 uH
10 %
4.1 A
33 mOhms
- 40 C
+ 125 C
Standard
PCB Mount
14 mm
6.4 mm
Ferrite
AIAP-02
Bulk
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 105
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99