AIAP-01-120K-T
See Product Specifications
Mfr.:
Description:
Power Inductors - Leaded IND 12.00 uH 1.400 A 110.00 mOhm
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,258 € | 0,26 € | |
| 0,212 € | 2,12 € | |
| 0,185 € | 4,63 € | |
| 0,174 € | 17,40 € | |
| 0,152 € | 38,00 € | |
| 0,144 € | 144,00 € | |
| Full Reel (Order in multiples of 2500) | ||
| 0,132 € | 330,00 € | |
| 0,12 € | 600,00 € | |
| 0,115 € | 1.150,00 € | |
Similar Products
- TARIC:
- 8504509520
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Bulgaria
