AIAC-4125C-R090J-T

ABRACON
815-AIAC4125CR090JT
AIAC-4125C-R090J-T

Mfr.:

Description:
RF Inductors - SMD IND 90.00 nH 3.500 A 14.00 mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 944

Stock:
944 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 944 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,32 € 1,32 €
1,09 € 10,90 €
0,894 € 89,40 €
0,869 € 434,50 €
Full Reel (Order in multiples of 1000)
0,734 € 734,00 €
0,675 € 1.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: RF Inductors - SMD
RoHS:  
SMT Air Coil Inductor
9 mm x 4.4 mm x 4.6 mm
Unshielded
90 nH
5 %
3.5 A
14 mOhms
- 40 C
+ 125 C
100
1 GHz
Standard
9 mm
4.4 mm
4.6 mm
Air
AIAC-4125C
Reel
Cut Tape
MouseReel
Application: RF
Brand: ABRACON
Case Code - in: 4125
Core Type: Air Core
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 50 MHz
Unit Weight: 1,640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

RF Inductors

Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.

AIAC SMT Air Coil Inductors

Abracon AIAC SMT Air Coil Inductors include several series in a variety of sizes. These devices offer an operating temperature range up to 125°C as well as a high current design. They feature excellent Q and self-resonant frequency (SRF) and an inductance range up to 538nH. Abracon AIAC SMT Air Coil Inductors are ideal for use in cordless phones, high-frequency communication equipment, intercoms, CATV, RFID, metal sensors and proximity sensors, noise suppression for RF power supplies/bias, I/O filtering and frequency selection for audio devices such as loudspeakers, impedance matching for transceivers, and switch isolation for RF circuits.