AIAC-1812-R12J-T

ABRACON
815-AIAC1812R12JT
AIAC-1812-R12J-T

Mfr.:

Description:
RF Inductors - SMD IND 120.00 nH 2.200 A 11.10 mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,74 € 0,74 €
0,61 € 6,10 €
0,502 € 50,20 €
0,498 € 124,50 €
0,484 € 242,00 €
0,413 € 413,00 €
Full Reel (Order in multiples of 2000)
0,389 € 778,00 €
0,366 € 1.464,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: RF Inductors - SMD
RoHS:  
SMT Air Coil Inductor
1812 (4532 metric)
Unshielded
120 nH
5 %
2.2 A
11.1 mOhms
- 40 C
+ 125 C
100
1.1 GHz
Standard
4.7 mm
3.5 mm
3.5 mm
Air
AIAC-1812
Reel
Cut Tape
MouseReel
Application: RF
Brand: ABRACON
Case Code - in: 1812
Case Code - mm: 4532
Core Type: Air Core
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Spacing: 4.7 mm
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 150 MHz
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

RF Inductors

Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.

AIAC SMT Air Coil Inductors

Abracon AIAC SMT Air Coil Inductors include several series in a variety of sizes. These devices offer an operating temperature range up to 125°C as well as a high current design. They feature excellent Q and self-resonant frequency (SRF) and an inductance range up to 538nH. Abracon AIAC SMT Air Coil Inductors are ideal for use in cordless phones, high-frequency communication equipment, intercoms, CATV, RFID, metal sensors and proximity sensors, noise suppression for RF power supplies/bias, I/O filtering and frequency selection for audio devices such as loudspeakers, impedance matching for transceivers, and switch isolation for RF circuits.