AFII-TC-0014

ABRACON
815-AFII-TC-0014
AFII-TC-0014

Mfr.:

Description:
Signal Conditioning 2332.5 MHz Temperature Compensated SAW Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.000

Stock:
5.000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,09 € 1,09 €
0,894 € 8,94 €
0,77 € 19,25 €
0,724 € 72,40 €
0,709 € 177,25 €
0,629 € 314,50 €
0,591 € 591,00 €
Full Reel (Order in multiples of 5000)
0,525 € 2.625,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Filters
2.3325 MHz
3 V
25 MHz
50 Ohms
SMD/SMT
SMD-5
- 40 C
+ 105 C
AFII
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 4.6 dB
Moisture Sensitive: Yes
Mounting: Board Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
854160090
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99

AFII SMD TC-SAW Filters

Abracon AFII SMD Temperature-compensated (TC) Surface Acoustic Wave (SAW) Filters feature a 5MHz to 25MHz bandwidth range and excellent selectivity with high out-of-band rejection. The SAW filters are offered in package sizes of 1.1mm x 0.9mm x 0.55mm (AFII-TC-0014) and 3mm x 3mm x 1.4mm (AFII-TC-0015). The Abracon AFII SMD TC-SAW Filters are ideal for temperature-sensitive applications, including Internet of Things (IoT), 5G, artificial intelligence (AI), augmented reality (AR), autonomous vehicles, and smart home devices.