AFII-LC-0045

ABRACON
815-AFII-LC-0045
AFII-LC-0045

Mfr.:

Description:
Signal Conditioning RF FILTER BAND PASS 2.45GHz 1008

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.848

Stock:
1.848 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,231 € 2,31 €
0,20 € 5,00 €
0,189 € 18,90 €
0,174 € 43,50 €
0,163 € 81,50 €
0,14 € 140,00 €
Full Reel (Order in multiples of 3000)
0,126 € 378,00 €
0,12 € 1.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
2.45 GHz
2.4 GHz to 2.5 GHz
50 Ohms
SMD/SMT
SMD-2
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: ABRACON
Insertion Loss: 1.5 dB
Mounting: PCB Mount
Factory Pack Quantity: 3000
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFII-LC-00x Band Pass Filters

Abracon AFII-LC-00x Band Pass Filters are designed using advanced Low-Temperature Co-fired Ceramic (LTCC) technology. These filters are crucial for ensuring that only a specific frequency band passes through while rejecting interference from adjacent bands. The AFII-LC-00x band-pass filters are compact and available with typical center frequencies of 1400MHz, 2450MHz, 7000MHz, and 7245MHz. These filters feature single-ended input and output, low insertion loss, high-quality performance, and excellent selectivity with high out-of-band rejection. The AFII-LC-00x band-pass filters are mainly used in home automation, secure car access, indoor navigation, hands-free payment, smart access, and object detection. The AFII-LC-0049-Q band-pass filter is AEC-Q200 qualified and suitable for automotive UWB applications.