AEMF3108A-F

ABRACON
815-AEMF3108A-F
AEMF3108A-F

Mfr.:

Description:
Antennas WiFi 6e External Dome - IP67 Rated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 267

Stock:
267 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,55 € 25,55 €
20,73 € 207,30 €
19,49 € 487,25 €
17,83 € 1.783,00 €
17,72 € 5.316,00 €
16,69 € 10.014,00 €
1.050 Quote

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
2.4 GHz
7.125 GHz
Dome
6 dBi
50 Ohms
2
- 40 C
+ 85 C
3 Band
Screw
Connector
NF (BH)
IP67
AEMF
Bulk
Brand: ABRACON
Frequency Range: 2.4 GHz to 7.125 GHz
Polarisation: Linear
Factory Pack Quantity: 150
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEMF IP67 Wi-Fi® 6e External Dome Antennas

Abracon AEMF IP67 Wi-Fi® 6e External Dome Antenna features a rugged and miniaturized (80mm x 52.7mm) design that covers multiple Wi-Fi protocols. The antennas offer a high-efficiency rating of up to 68%, a high peak gain of up to 6dBi, and a customizable connector. The Abracon AEMF IP67 Wi-Fi 6e External Dome Antenna is ideal for rugged industrial and outdoor applications, including Wi-Fi coverage, BLUETOOTH®/ZigBee®, routers, networking, home automation, and remote sensing.