AECW0401G4ZS-3000S

ABRACON
815-AECW0401G4Z3000S
AECW0401G4ZS-3000S

Mfr.:

Description:
Antennas 15611602MHZ GNSS 2DBIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 85

Stock:
85
Can Dispatch Immediately
On Order:
100
Expected 7/17/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,96 € 34,96 €
27,43 € 274,30 €
25,11 € 2.511,00 €
23,66 € 4.732,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Active
1.561 GHz
1.602 GHz
BEIDOU, GLONASS, GNSS, GPS
IoT
Module
Dome
2 dBic
50 Ohms
1.5
- 40 C
+ 85 C
1 Band
Direct / Permanent Mount
Connector
SMA Male
1.5815 GHz
M2M, Automotive Application, Geolocation Tracking, Vehicle Tracking, Fleet Management, Smart City, Transportation, Smart Agriculture
16.3 mm
IP67
3 M RG174
AEC
Bulk
Brand: ABRACON
Cable Length: 3000 mm
Polarisation: RHCP
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

AECW0401G4Z GNSS Automotive-Grade Puck Antenna

Abracon AECW0401G4Z GNSS Automotive-Grade Puck Antenna is designed for GNSS / GPS / GLONASS / BeiDou / QZSS applications. The antenna has a center frequency range of 1561MHz to 1602MHz and a high LNA gain of 28dB. This antenna is rated IP67 and features easy screw-mount installation. Abracon AECW0401G4Z GNSS Automotive-Grade Puck Antenna is IATF 16949 and ISO 9001 automotive certified.