AEACAC053010-S433

ABRACON
815-CAC053010-S433
AEACAC053010-S433

Mfr.:

Description:
Antennas External Antennas Whip Connector Mount SMA Male

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,31 € 9,31 €
7,38 € 73,80 €
7,03 € 351,50 €
5,34 € 534,00 €
5,07 € 1.014,00 €
4,79 € 2.395,00 €
4,68 € 4.680,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Passive Antenna
433 MHz
LoRa, SigFox
IoT, ISM
Whip
Stubby
2 dBi
50 Ohms
2
10 W
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
SMA Male
433 MHz
M2M, Smart Meters, Medical Devices, RFID, Wireless, Wearable
53.4 mm
15 mm
AEAC
Bulk
Brand: ABRACON
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 9,118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

External Antennas

Abracon External Antennas exhibit low return loss characteristics, high gain, and Low Voltage Standing Ratio (VSWR). These external antennas are linearly polarized and come in a low-profile, small form factor package with an adhesive mount termination style. The external antennas provide multi-band operation, small VSWR, and Fakra type connector. Applications include various technology and telematics operations. The Abracon external antennas operate within a -40°C to 85°C temperature range and with a 10W input power.