ADCS-E02R7SA208Q

ABRACON
815-ADCS-E02R7SA208Q
ADCS-E02R7SA208Q

Mfr.:

Description:
Supercapacitors / Ultracapacitors Supercap 2000F 2.7 V THT -10%/+30%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 100   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,35 € 4.935,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
2000 F
2.7 VDC
Stud Threaded
60 mm (2.362 in)
105 mm
0.35 mOhms
- 10 %, + 30 %
Supercapacitors
- 40 C
+ 65 C
ADCS-E02R7S
Bulk
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Leakage Current: 4.2 mA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 25
Subcategory: Capacitors
Type: High Capacitance Supercapacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
USHTS:
8532290040
ECCN:
EAR99

ADCR Radial Super Capacitors

Abracon ADCR Radial Super Capacitors utilize double-layer technology to achieve high energy and power densities. The combination of these two characteristics makes these super capacitors ideal for applications that require quick charge/dissipation or long lasting power output. The super capacitors are available in three variants: standard, extended temperature range, and low equivalent series resistance (ESR). The ADCR-E02R7S series has a 45mΩ to 280mΩ ESR range, while the ADCR-S02R7S and ADCR-T02R7S modules offer 30mΩ to 500mΩ and the ADCR-S03R0S series offers an ESR range of 30mΩ to 350mΩ. The temperature range is -40°C to +70°C with up to +85°C for the ADCR-T02R7S series. Abracon ADCR Radial Super Capacitors are RoHS/RoHS II compliant. Applications include power assist circuits, power backup, micro energy storage, the Internet of Things (IoT) energy harvesting, real-time clock (RTC) systems, and more.

ADCS-E02R7S High-Capacitance EDLC Supercapacitors

Abracon ADCS-E02R7S High-Capacitance EDLC Supercapacitors feature high capacitance (650F to 3000F) and a low leakage current (1.7mA minimum). The ADCS-E02R7S offers high energy and power density with ultra-low equivalent series resistance (ESR) for high efficiency and peak current (up to 2275A maximum) capabilities. This Abracon supercap series supports three-prong and screw-mount options and can be used in applications requiring quick charge/dissipation or long-lasting power output. The ADCS-E02R7S operates in temperatures as low as -40°C in situations where traditional batteries cannot. These supercaps also have a longer usage lifecycle of greater than 500K, eliminating safety concerns seen in lithium batteries.