ADCR-X02R7SA205PT

ABRACON
815-ADCRX02R7SA205PT
ADCR-X02R7SA205PT

Mfr.:

Description:
Supercapacitors / Ultracapacitors CAP 2F 2.7V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 271

Stock:
271
Can Dispatch Immediately
On Order:
6.000
Expected 6/3/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
0,566 € 5,66 €
0,519 € 51,90 €
0,439 € 219,50 €
Full Ammo Pack (Order in multiples of 1000)
0,415 € 415,00 €
0,384 € 768,00 €
0,366 € 1.830,00 €
0,359 € 3.590,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
2 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
16 mm
50000 Cycle
180 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
ADCR-X02R7S
Ammo Pack
Brand: ABRACON
Lead Diameter: 0.6 mm
Leakage Current: 10 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Humidity Supercapacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADCR-X02R7S Supercapacitors

Abracon ADCR-X02R7S Supercapacitors are high-temperature and humidity supercapacitors that feature a high energy density of over 4Wh/Kg. These capacitors operate at 2.7V nominal DC voltage and at extreme ambient operating temperatures ranging from -40°C to 85°C. The ADCR-X02R7S supercapacitors offer a good life cycle of more than 50K cycles, and the operating humidity is ≤85%. Typical applications include smart meters, power assist circuits, power backup, micro energy storage, and IoT energy harvesting.

ADCR Radial Super Capacitors

Abracon ADCR Radial Super Capacitors utilize double-layer technology to achieve high energy and power densities. The combination of these two characteristics makes these super capacitors ideal for applications that require quick charge/dissipation or long lasting power output. The super capacitors are available in three variants: standard, extended temperature range, and low equivalent series resistance (ESR). The ADCR-E02R7S series has a 45mΩ to 280mΩ ESR range, while the ADCR-S02R7S and ADCR-T02R7S modules offer 30mΩ to 500mΩ and the ADCR-S03R0S series offers an ESR range of 30mΩ to 350mΩ. The temperature range is -40°C to +70°C with up to +85°C for the ADCR-T02R7S series. Abracon ADCR Radial Super Capacitors are RoHS/RoHS II compliant. Applications include power assist circuits, power backup, micro energy storage, the Internet of Things (IoT) energy harvesting, real-time clock (RTC) systems, and more.