ADCN-T02R7SA257M

ABRACON
815-ADCN-T02R7SA257M
ADCN-T02R7SA257M

Mfr.:

Description:
Supercapacitors / Ultracapacitors CAP 250F 2.7V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 270   Multiples: 45
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,21 € 1.676,70 €
6,20 € 3.348,00 €
6,08 € 6.292,80 €
2.025 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
250 F
2.7 VDC
Snap In
10 mm (0.394 in)
30 mm (1.181 in)
55 mm
50000 Cycle
7.7 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
ADCN-T02R7S
Bulk
Brand: ABRACON
Lead Diameter: 1.6 mm
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 45
Subcategory: Capacitors
Type: Snap-In Supercapacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532290000
USHTS:
8532290040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADCR Radial Super Capacitors

Abracon ADCR Radial Super Capacitors utilize double-layer technology to achieve high energy and power densities. The combination of these two characteristics makes these super capacitors ideal for applications that require quick charge/dissipation or long lasting power output. The super capacitors are available in three variants: standard, extended temperature range, and low equivalent series resistance (ESR). The ADCR-E02R7S series has a 45mΩ to 280mΩ ESR range, while the ADCR-S02R7S and ADCR-T02R7S modules offer 30mΩ to 500mΩ and the ADCR-S03R0S series offers an ESR range of 30mΩ to 350mΩ. The temperature range is -40°C to +70°C with up to +85°C for the ADCR-T02R7S series. Abracon ADCR Radial Super Capacitors are RoHS/RoHS II compliant. Applications include power assist circuits, power backup, micro energy storage, the Internet of Things (IoT) energy harvesting, real-time clock (RTC) systems, and more.

ADCN-T02R7S Snap-in Supercapacitors

Abracon ADCN-T02R7S Snap-in Supercapacitors are high-temperature snap-in supercapacitors that feature a high energy density of over 5Wh/Kg. These capacitors operate at 2.7V nominal DC voltage and at extreme ambient operating temperatures ranging from -40°C to 85°C. The ADCN-T02R7S supercapacitors offer a low self-discharge rate and a good life cycle of more than 50K cycles. Typical applications include smart meters, power assist circuits, power backup, micro energy storage, and IoT energy harvesting.