ADCM-S05R5SA505RB

ABRACON
815-ADCMS05R5SA505RB
ADCM-S05R5SA505RB

Mfr.:

Description:
Supercapacitors / Ultracapacitors CAP 5F 5.5V THT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39
Can Dispatch Immediately
On Order:
240
Expected 7/22/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,96 € 3,96 €
2,86 € 28,60 €
2,48 € 124,00 €
2,18 € 261,60 €
1,76 € 1.056,00 €
1,70 € 1.836,00 €
1,64 € 3.345,60 €
1,60 € 8.064,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
5 F
5.5 VDC
Radial
15.3 mm (0.602 in)
20.5 mm
10.5 mm
500000 Cycle
160 mOhms
30 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
27 mm
ADCM-S05R5S
Bulk
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.6 mm
Leakage Current: 28 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 120
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99