ADCM-S05R5SA155RB

ABRACON
815-ADCMS05R5SA155RB
ADCM-S05R5SA155RB

Mfr.:

Description:
Supercapacitors / Ultracapacitors CAP 1.5F 5.5V THT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
672
Expected 6/24/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 2,43 €
1,69 € 16,90 €
1,39 € 69,50 €
1,22 € 122,00 €
1,12 € 501,76 €
1,08 € 1.209,60 €
1,04 € 2.096,64 €
1,01 € 5.203,52 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
1.5 F
5.5 VDC
Radial
12 mm (0.472 in)
16.5 mm
8.5 mm
500000 Cycle
420 mOhms
30 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
22 mm
ADCM-S05R5S
Bulk
Brand: ABRACON
Lead Diameter: 0.6 mm
Leakage Current: 14 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 224
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADCM Series Supercapacitors

Abracon ADCM Series Supercapacitors feature high power density and a minimal discharge rate of 72 hours at discharge <20%. These ADCM supercapacitors are available in 2-cell, connected 2-cell, and 3-cell configurations and do not require balancing. ADCM supercapacitors feature excellent cycle life and meet RoHS requirements. Abracon ADCM Series Supercapacitors are suitable for power assist circuits, micro energy storage, and SSD applications.

ADCR Radial Super Capacitors

Abracon ADCR Radial Super Capacitors utilize double-layer technology to achieve high energy and power densities. The combination of these two characteristics makes these super capacitors ideal for applications that require quick charge/dissipation or long lasting power output. The super capacitors are available in three variants: standard, extended temperature range, and low equivalent series resistance (ESR). The ADCR-E02R7S series has a 45mΩ to 280mΩ ESR range, while the ADCR-S02R7S and ADCR-T02R7S modules offer 30mΩ to 500mΩ and the ADCR-S03R0S series offers an ESR range of 30mΩ to 350mΩ. The temperature range is -40°C to +70°C with up to +85°C for the ADCR-T02R7S series. Abracon ADCR Radial Super Capacitors are RoHS/RoHS II compliant. Applications include power assist circuits, power backup, micro energy storage, the Internet of Things (IoT) energy harvesting, real-time clock (RTC) systems, and more.