ACO-4.000MHZ-EK

ABRACON
815-ACO-4-EK
ACO-4.000MHZ-EK

Mfr.:

Description:
Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 4MHz 30ppm -20C - 70C CMOS 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 408

Stock:
408 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,40 € 4,40 €
3,83 € 38,30 €
3,61 € 90,25 €
3,47 € 173,50 €
3,32 € 332,00 €
3,14 € 785,00 €
3,01 € 1.505,00 €
2,89 € 2.890,00 €
2,70 € 6.750,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
Full Size
4 MHz
30 PPM
15 pF
4.5 V
5.5 V
HCMOS, TTL
Radial
- 20 C
+ 70 C
20.2 mm (0.796 in)
12.6 mm (0.496 in)
5.08 mm (0.2 in)
ACO
Tube
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Current Rating: 35 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 25
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99