ACMP-Q2012-161-T

ABRACON
815-ACMP-Q2012-161-T
ACMP-Q2012-161-T

Mfr.:

Description:
Common Mode Chokes / Filters CMC 160Ohm 0.35A 350mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,237 € 1.422,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Common Mode Chokes / Filters
RoHS:  
ACMP-Q2012
PCB Mount
SMD/SMT
1 Channel
120 Ohms
350 mA
350 mOhms
- 55 C
+ 125 C
2 mm
1.2 mm
1.2 mm
Reel
Common Mode Chokes
Brand: ABRACON
Core Material: Ferrite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99