ACMP-7038-132-T

ABRACON
815-ACMP-7038-132-T
ACMP-7038-132-T

Mfr.:

Description:
Common Mode Chokes / Filters CMC 1300? 2.5A 2LN SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
0,576 € 864,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Common Mode Chokes / Filters
RoHS:  
ACMP-7038
PCB Mount
SMD/SMT
1 Channel
1.3 kOhms
2.5 A
21 mOhms
- 40 C
+ 125 C
7 mm
6 mm
3.8 mm
Reel
Power Common Mode Chokes
Brand: ABRACON
Core Material: Ferrite
Product Type: Common Mode Chokes
Shielding: Shielded
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACMx Commercial-Grade Common Mode Chokes

Abracon ACMx Commercial-Grade Common Mode Chokes are power/signal line chokes featuring a ferrite core, enabling high reliability and a broad impedance range. The ACMx components offer superior noise suppression and shielding to prevent interference. The Abracon ACMx commercial-grade common mode chokes are designed to meet the performance, reliability, and cost needs of the most challenging design-constrained applications in the industrial, consumer, and communications markets.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.