ACML-0805-202-T

ABRACON
815-ACML-0805-202T
ACML-0805-202-T

Mfr.:

Description:
Ferrite Beads 2200 OHM 25%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.875

Stock:
2.875 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,112 € 0,11 €
0,051 € 0,51 €
0,044 € 1,10 €
0,036 € 3,60 €
0,031 € 7,75 €
0,028 € 14,00 €
0,025 € 25,00 €
Full Reel (Order in multiples of 4000)
0,018 € 72,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Ferrite Beads
RoHS:  
ACML
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
2 kOhms
200 mA
25 %
800 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Channels: 1 Channel
Product Type: Ferrite Beads
Shielding: Unshielded
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 50 MHz
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8548000090
CAHTS:
8504100000
USHTS:
8548000000
BRHTS:
85041000
ECCN:
EAR99