ACML-0603-800-T

ABRACON
815-ACML-0603-80
ACML-0603-800-T

Mfr.:

Description:
Ferrite Beads Bead 80 Ohms at 100MHz 0.600 A 400.00 mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.998

Stock:
3.998 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,041 € 0,41 €
0,033 € 0,83 €
0,029 € 2,90 €
0,026 € 6,50 €
0,022 € 11,00 €
0,021 € 21,00 €
Full Reel (Order in multiples of 4000)
0,015 € 60,00 €
0,013 € 104,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Ferrite Beads
RoHS:  
ACML
Ferrite Chip Beads
SMD/SMT
80 Ohms
600 mA
25 %
400 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Cut Tape
MouseReel
Brand: ABRACON
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.