ACML-0603-500-T

ABRACON
815-ACML-0603-500
ACML-0603-500-T

Mfr.:

Description:
Ferrite Beads Multilayer Ferrite Chip Bead 1.6 x 0.8 x 0.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.352

Stock:
4.352 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,103 € 0,10 €
0,047 € 0,47 €
0,041 € 1,03 €
0,033 € 3,30 €
0,028 € 7,00 €
0,026 € 13,00 €
0,022 € 22,00 €
Full Reel (Order in multiples of 4000)
0,017 € 68,00 €
8.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Ferrite Beads
RoHS:  
ACML
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
50 Ohms
200 mA
25 %
450 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Multilayer Ferrite Chip Bead
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99