ACML-0603-110-T

ABRACON
815-ACML-0603-11
ACML-0603-110-T

Mfr.:

Description:
Ferrite Beads Bead 0 15 Ohms @ 100MHz 2.000 A 50.00 mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.440

Stock:
17.440 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,095 € 0,10 €
0,043 € 0,43 €
0,038 € 0,95 €
0,03 € 3,00 €
0,027 € 6,75 €
0,023 € 11,50 €
0,021 € 21,00 €
Full Reel (Order in multiples of 4000)
0,018 € 72,00 €
0,015 € 120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Ferrite Beads
RoHS:  
ACML
Ferrite Chip Beads
SMD/SMT
11 Ohms
2 A
25 %
50 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Unit Weight: 40,495 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509520
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99