ACML-0402H-221-T

ABRACON
815-ACML-0402H-221-T
ACML-0402H-221-T

Mfr.:

Description:
Ferrite Beads Bead 220 Ohms @ 100MHz 0.400 A 300.00 mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.951

Stock:
12.951 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,023 € 0,23 €
0,022 € 0,55 €
0,021 € 2,10 €
0,018 € 4,50 €
0,015 € 7,50 €
0,014 € 14,00 €
0,013 € 65,00 €
Full Reel (Order in multiples of 10000)
0,012 € 120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Ferrite Beads
RoHS:  
ACML-H
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
220 Ohms
400 mA
25 %
300 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: High Current Multilayer Ferrite Chip Bead
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99