ACAG1204-868-T

ABRACON
815-G1204-868-T
ACAG1204-868-T

Mfr.:

Description:
Antennas 868 MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.909

Stock:
2.909 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,68 € 3,68 €
2,80 € 28,00 €
Full Reel (Order in multiples of 3000)
2,80 € 8.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
RFID/NFC Antennas
PCB Antennas
Passive Antenna
868 MHz
LoRa, SigFox
ISM
Chip
Ceramic
2.63 dBi
20 MHz
50 Ohms
2
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
RFID
12 mm
4 mm
1.6 mm
ACAG
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear
Factory Pack Quantity: 3000
Subcategory: Antennas
Unit Weight: 3,018 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99

Chip Antennas

Abracon Chip Antennas are ceramic-type antennas using Low-Temperature Co-fired Ceramic (LTCC) technology. These antennas are omnidirectional and exhibit linear polarization. The chip antennas operate at -40°C to +85°C and come in a low-profile compact package. These chip antennas feature a wide operating frequency range, high gain, wide bandwidth, and low return loss in a small form factor. The Abracon Chip Antennas readily apply to IoT, Wi-FI, and ISM applications.