ACAG0801-2450-T

ABRACON
815-G0801-2450-T
ACAG0801-2450-T

Mfr.:

Description:
Antennas Internal/Embedded Antennas Chip Surface Mount Surface Mount (Solder)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.413

Stock:
4.413 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,645 € 0,65 €
0,456 € 4,56 €
0,411 € 10,28 €
0,36 € 36,00 €
0,335 € 83,75 €
0,321 € 160,50 €
Full Reel (Order in multiples of 1500)
0,30 € 450,00 €
0,296 € 888,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.45 GHz
Bluetooth
WiFi
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Chip
Ceramic
7.29 dBi
180 MHz
50 Ohms
2
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
2.857 GHz
Weareable, IoT, Remote Technology, M2M
8 mm
1 mm
1 mm
ACAG
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear
Factory Pack Quantity: 1500
Subcategory: Antennas
Unit Weight: 7,396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

Chip Antennas

Abracon Chip Antennas are ceramic-type antennas using Low-Temperature Co-fired Ceramic (LTCC) technology. These antennas are omnidirectional and exhibit linear polarization. The chip antennas operate at -40°C to +85°C and come in a low-profile compact package. These chip antennas feature a wide operating frequency range, high gain, wide bandwidth, and low return loss in a small form factor. The Abracon Chip Antennas readily apply to IoT, Wi-FI, and ISM applications.