ABSES5AF-L100KM

ABRACON
815-ABSES5AF-L100KM
ABSES5AF-L100KM

Mfr.:

Description:
Signal Conditioning SMD 1582.4MHz SAW Filter 1.10 x 0.9 x 0.70mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.329

Stock:
1.329 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,482 € 0,48 €
0,319 € 3,19 €
0,276 € 6,90 €
0,239 € 23,90 €
0,209 € 52,25 €
0,195 € 97,50 €
0,187 € 187,00 €
Full Reel (Order in multiples of 2500)
0,187 € 467,50 €
0,163 € 815,00 €
0,128 € 1.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Filters
1.5824 GHz
3 V
SMD/SMT
SMD-5
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: ABRACON
Insertion Loss: 1.8 dB
Mounting: Board Mount
Factory Pack Quantity: 2500
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ABSES5AD/AF Precision Location SAW Filters

Abracon ABSES5AD/AF Precision Location Surface Acoustic Wave (SAW) Filters are designed with superior attenuation and insertion loss to support various markets. These SAW filters are optimized for peak performance at 915MHz and 1582.4MHz. The ABSES5AD/AF SAW filters offer low power consumption and compact sizes, which makes them ideal for mobile devices and battery-operated designs. These SAW filters operate within the -40°C to 85°C industrial-grade temperature range and are RoHS compliant. Typical applications include RF modules, satellite communication/navigation, and IoT.