ABS07N-32.768kHz-T

ABRACON
815-ABS07N32.768KHZT
ABS07N-32.768kHz-T

Mfr.:

Description:
Crystals 3.2mm x 1.5mm kHz Crystal Unit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.808

Stock:
5.808 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,722 € 0,72 €
0,63 € 6,30 €
0,572 € 14,30 €
0,55 € 55,00 €
0,519 € 129,75 €
0,499 € 249,50 €
Full Reel (Order in multiples of 3000)
0,445 € 1.335,00 €
0,431 € 2.586,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
32.768 kHz
12.5 pF
20 PPM
20 PPM
1206 (3215 metric)
- 40 C
+ 85 C
SMD/SMT
40 kOhms
0.5 uW
3.2 mm
1.5 mm
0.8 mm
ABS07N
Reel
Cut Tape
MouseReel
Brand: ABRACON
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
USHTS:
8541600010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ABS07N Crystals

Abracon ABS07N Crystals are tuning fork 32.768kHz quartz crystals offered in a small form-factor of 3.2mm x 1.5mm x 0.9mm two-pad SMD package. These crystals offer industry-standard frequency accuracy at 25°C ±3°C (±20ppm). The ABS07N low-profile quartz crystals feature 12.5pF load capacitance (CL), 40kΩ Equivalent Series Resistance (ESR), 500MΩ insulation resistance, and operate at -40°C to 85°C temperature range. These crystals are used in wireless communications, a wide range of communication and measuring equipment, and commercial and industrial applications.