ABNTC-0805-103J-3450F-T

ABRACON
815-NTC805103J3450FT
ABNTC-0805-103J-3450F-T

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors THERMISTOR NTC 10KOHM 3450K 0805

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.933

Stock:
3.933 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,304 € 3,04 €
0,262 € 6,55 €
0,23 € 23,00 €
Full Reel (Order in multiples of 4000)
0,168 € 672,00 €
0,145 € 1.160,00 €
0,139 € 3.336,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
ABNTC
3450 K
10 kOhms
200 mW
5 %
PCB Mount
SMD/SMT
- 55 C
+ 125 C
0805 (2012 metric)
2 mm
1.25 mm
0.85 mm
Reel
Cut Tape
MouseReel
Beta Value: B25/50
Brand: ABRACON
Current Rating: 400 uA
Product Type: NTC Thermistors
Factory Pack Quantity: 4000
Subcategory: Thermistors
Type: NTC
Unit Weight: 63,133 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.