ABM8G-25.000MHZ-B4Y-T

ABRACON
815-ABM8G-25-B4Y-T
ABM8G-25.000MHZ-B4Y-T

Mfr.:

Description:
Crystals 25.0 MHZ 10PF -20+70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.672

Stock:
4.672
Can Dispatch Immediately
On Order:
10.000
Expected 5/26/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,482 € 0,48 €
0,422 € 4,22 €
0,347 € 8,68 €
0,333 € 166,50 €
Full Reel (Order in multiples of 1000)
0,318 € 318,00 €
0,298 € 596,00 €
0,289 € 1.445,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,49 €
Min:
1

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
REACH - SVHC:
25 MHz
10 pF
30 PPM
30 PPM
3.2 mm x 2.5 mm
- 20 C
+ 70 C
SMD/SMT
60 Ohms
10 uW
3.2 mm
2.5 mm
1 mm
ABM8G
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Glass Sealed
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ABM8G Ultra Mini Glass Sealed Crystals

Abracon ABM8G Ultra Mini Glass Sealed Crystals are SMD, low in height (3.2mm x 2.5mm x 1.0mm), IR reflow capable, and are a low-cost version of the ABM8 crystal. With a frequency range from 12.000MHz to 50.000MHz, the ABM8G is available with tight tolerance and stability. The glass-sealed package assures high reliability and high-temperature operation.