ABM8G-12.000MHZ-18-R80-D2Y-T

ABRACON
815-2000MHZ18R80D2YT
ABM8G-12.000MHZ-18-R80-D2Y-T

Mfr.:

Description:
Crystals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 488

Stock:
488 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,815 € 8,15 €
0,775 € 19,38 €
0,703 € 70,30 €
0,635 € 158,75 €
500 Quote

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
REACH - SVHC:
12 MHz
18 pF
20 PPM
30 PPM
- 40 C
+ 85 C
SMD/SMT
120 Ohms
10 uW
3.2 mm
2.5 mm
1 mm
ABM8G
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Crystals
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ABM8G Ultra Mini Glass Sealed Crystals

Abracon ABM8G Ultra Mini Glass Sealed Crystals are SMD, low in height (3.2mm x 2.5mm x 1.0mm), IR reflow capable, and are a low-cost version of the ABM8 crystal. With a frequency range from 12.000MHz to 50.000MHz, the ABM8G is available with tight tolerance and stability. The glass-sealed package assures high reliability and high-temperature operation.