ABM8AIG-25.000MHz-12-R40-2Z-T

ABRACON
815-ABM8AIG-25.000M
ABM8AIG-25.000MHz-12-R40-2Z-T

Mfr.:

Description:
Crystals Xtal 3225 2-SMD 25MHz Tol 20ppm Stab 50ppm -40C - 125C 12pF 40 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,691 € 6,91 €
0,656 € 16,40 €
0,596 € 59,60 €
0,538 € 134,50 €
0,52 € 260,00 €
Full Reel (Order in multiples of 1000)
0,46 € 460,00 €
0,443 € 886,00 €
0,414 € 2.070,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
ABM8AIG
Reel
Cut Tape
AEC-Q200
Brand: ABRACON
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ABM AEC-Q200 Ceramic SMD Ultra Miniature Crystals

Abracon ABM Automotive Grade Ceramic SMD Ultra Miniature Crystals are PPAP ready and supported, TS16949 certified, and AEC-Q200 qualified. Abracon ABM SMD Crystals come in a low-profile package that is hermetically sealed to assure high precision and reliability. The ABM series has an extended operating temperature range of -40°C to +125°C and is RoHS compliant and lead-free.