ABM8AIG-24.000MHZ-R40-4-T

ABRACON
815-ABM8AIG24R40-4T
ABM8AIG-24.000MHZ-R40-4-T

Mfr.:

Description:
Crystals Xtal 3225 2-SMD 24MHz Tol 30ppm Stab 100ppm -40 C 125 C 18pF 40 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 963

Stock:
963 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,636 € 0,64 €
0,556 € 5,56 €
0,504 € 12,60 €
0,476 € 47,60 €
0,466 € 116,50 €
0,447 € 223,50 €
Full Reel (Order in multiples of 1000)
0,348 € 348,00 €
0,324 € 648,00 €
0,32 € 1.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
24 MHz
18 pF
30 PPM
100 PPM
3.2 mm x 2.5 mm
- 40 C
+ 125 C
SMD/SMT
50 Ohms
10 uW
3.2 mm
2.5 mm
0.8 mm
ABM8AIG
Reel
Cut Tape
MouseReel
AEC-Q200
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600060
ECCN:
EAR99

ABM AEC-Q200 Ceramic SMD Ultra Miniature Crystals

Abracon ABM Automotive Grade Ceramic SMD Ultra Miniature Crystals are PPAP ready and supported, TS16949 certified, and AEC-Q200 qualified. Abracon ABM SMD Crystals come in a low-profile package that is hermetically sealed to assure high precision and reliability. The ABM series has an extended operating temperature range of -40°C to +125°C and is RoHS compliant and lead-free.