ABM8AAIG-54.000MHz-T3

ABRACON
815-AAIG54000MHZT
ABM8AAIG-54.000MHz-T3

Mfr.:

Description:
Crystals 54 MHz Automotive & Industrial Grade Ceramic SMD Crystal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,469 € 1.407,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
54 MHz
8 pF
50 PPM
100 PPM
SMD-2
- 40 C
+ 125 C
SMD/SMT
50 Ohms
10 uW
3.2 mm
2.5 mm
1 mm
ABM8AAIG
Reel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Ceramic Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
USHTS:
8541600060
ECCN:
EAR99

ABM8AAIG Automotive/Industrial Ceramic SMD Crystal

Abracon ABM8AAIG Automotive-Grade and Industrial-Grade Ceramic SMD Crystals are 2-pad crystals in a 3.2mm x 2.5mm x 1.0mm hermetically seam-sealed ceramic package that is AEC-Q200 qualified. Abracon ABM8AAIG Ceramic SMD Crystals are designed for frequency/timing while featuring an 8MHz to 54MHz frequency range and a -40°C to +125°C operating temperature range. Applications include infotainment systems, keyless entry/startup, GPS/navigation, comfort control, automated driver assistance systems (ADAS), vehicle-to-vehicle communication, LiDAR, in-vehicle networking, powertrain-drive control, power control/conversion, and industrial control/automation.