ABM3B-29.4912MHZ-N-T

ABRACON
815-ABM3B294912MHZNT
ABM3B-29.4912MHZ-N-T

Mfr.:

Description:
Crystals Xtal 5032 4-SMD 29.4912MHz Tol 50ppm Stab 50ppm -30 C 85 C 18pF 50 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,543 € 5,43 €
0,519 € 12,98 €
0,479 € 47,90 €
0,458 € 114,50 €
0,439 € 219,50 €
Full Reel (Order in multiples of 1000)
0,397 € 397,00 €
0,383 € 766,00 €
0,366 € 1.830,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
29.4912 MHz
18 pF
50 PPM
50 PPM
5 mm x 3.2 mm
- 30 C
+ 85 C
SMD/SMT
50 Ohms
10 uW
5 mm
3.2 mm
1.1 mm
ABM3B
Reel
Cut Tape
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Ceramic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99