ABM3B-24.576MHZ-20-N-T

ABRACON
815-BM3B24576MHZ20NT
ABM3B-24.576MHZ-20-N-T

Mfr.:

Description:
Crystals Xtal 5032 4-SMD 24.576MHz Tol 50ppm Stab 50ppm -30 C 85 C 20pF 50 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,545 € 5,45 €
0,495 € 12,38 €
0,474 € 47,40 €
0,448 € 112,00 €
0,43 € 215,00 €
Full Reel (Order in multiples of 1000)
0,336 € 336,00 €
0,322 € 644,00 €
0,313 € 1.565,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
24.576 MHz
20 pF
50 PPM
50 PPM
5 mm x 3.2 mm
- 30 C
+ 85 C
SMD/SMT
50 Ohms
10 uW
5 mm
3.2 mm
1.1 mm
ABM3B
Reel
Cut Tape
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Ceramic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99