ABM3-24.576MHZ-B4Y-T

ABRACON
815-ABM324576B4YT
ABM3-24.576MHZ-B4Y-T

Mfr.:

Description:
Crystals Xtal 5032 2-SMD 24.576MHz Tol 30ppm Stab 30ppm -20 C 70 C 18pF 30 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.604

Stock:
1.604 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,49 € 0,49 €
0,417 € 4,17 €
0,396 € 9,90 €
0,359 € 35,90 €
0,341 € 85,25 €
0,324 € 162,00 €
Full Reel (Order in multiples of 1000)
0,31 € 310,00 €
0,29 € 580,00 €
0,277 € 1.385,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
REACH - SVHC:
24.576 MHz
18 pF
30 PPM
30 PPM
5 mm x 3.2 mm
- 20 C
+ 70 C
SMD/SMT
30 Ohms
10 uW
5 mm
3.2 mm
1.3 mm
ABM3
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Ceramic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99

ABM3 Miniature Ceramic SMD Crystals

ABRACON ABM3 Miniature Ceramic SMD Crystals are a smaller package alternative for the ABM7 series. Features of the ABM3 series include AT-cut fundamental and 3rd OT mode, IR reflow capability, tight stability available, and a ceramic package hermetically glass sealed (Pb in glass) to assure high precision and reliability. The ABRACON ABM3 Miniature Ceramic SMD Crystals offer a frequency range from 8.0MHz to 125MHz and are ideal for cellular phones, pagers, communication and test equipment, PCMCIA, and wireless applications.