ABM11N-25.0000MHZ-8-D1G-T3

ABRACON
815-M11N2500008D1GT3
ABM11N-25.0000MHZ-8-D1G-T3

Mfr.:

Description:
Crystals Xtal 25MHz Tol +/-10ppm Stab +/-15ppm -40C - 85C 8pF 100 Ohms

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,335 € 1.005,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
25 MHz
8 pF
10 PPM
15 PPM
SMD-4
- 40 C
+ 85 C
SMD/SMT
100 Ohms
10 uW
2 mm
1.6 mm
0.5 mm
ABM10N
Reel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Ceramic Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

ABM11N 2016 IoT-Optimized Quartz Crystals

Abracon ABM11N 2016 IoT-Optimized, Low-Profile Quartz Crystals are AT-Cut MHz quartz crystals in a 2.0mm x 1.6mm x 0.5mm four-pad SMD package. This Abracon crystal series achieves light frequency accuracy of ±10ppm and stability of ±10ppm over the operating temperature range of -40°C to +85°C. The ABM11N features a low plating load (CL) value of 4pF and low equivalent series resistance (ESR) is achieved in this compact package. The series offers industry-standard frequencies common for wearables, the Internet of Things (IoT), BLUETOOTH®/Bluetooth Low Energy (BLE), and ultra-low power microcontrollers (MCUs)/systems-on-chip (SoCs)/transceivers end applications.