ABM11-32.000MHZ-R60-D1X-T

ABRACON
815-ABM11-32.000MHZR
ABM11-32.000MHZ-R60-D1X-T

Mfr.:

Description:
Crystals Xtal 2016 4-SMD 32MHz Tol 10ppm Stab 20ppm -40 C 85 C 10pF 60 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,252 € 2,52 €
0,242 € 6,05 €
0,223 € 22,30 €
0,213 € 53,25 €
0,205 € 102,50 €
0,197 € 197,00 €
Full Reel (Order in multiples of 3000)
0,177 € 531,00 €
0,172 € 1.032,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
ABM11
Reel
Cut Tape
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600060
ECCN:
EAR99

ABM11 SMD Ultra Mini Quartz Crystals

ABRACON ABM11 SMD Ultra Miniature Quartz Crystals feature fundamental mode and are suitable for reflow. With a ceramic package, metal lid, and seam sealing, the ABM11 series assures high precision and reliability. ABRACON ABM11 SMD Ultra Miniature Quartz Crystals offer a frequency range from 18.000MHz to 80.000MHz and an operating temperature from -10ºC to +60ºC.

Industrial Automation

Abracon provides components that play a critical role in industrial automation applications. Industrial automation control systems consist of sensors, a programmable logic controller (PLC), power inductors, and actuators, such as robotic arms and motors. Abracon ABM8, ABM10, and ABM11 crystal oscillators feature a seam-sealed ceramic package to assure high precision and reliability. ASADV, ASDDV, and ASEDV continuous-volt crystal oscillators (SPXO) are designed for simplicity and optimized for low RMS jitter and low power consumption at any voltage between 1.60V and 3.60V. Those features make the oscillators ideal for high-reliability system designs. The power inductors from Abracon support higher-rated currents with lower DC resistance (DCR).