ABLS2-7.3728MHZ-D4Y-T

ABRACON
815-ABLS2-7.3-D4Y-T
ABLS2-7.3728MHZ-D4Y-T

Mfr.:

Description:
Crystals Xtal HC-49/US SMD 3.2mm Height 7.3728MHz Tol 30ppm Stab 30ppm -40C - 85C 18pF 100 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.147

Stock:
8.147 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,241 € 0,24 €
0,211 € 2,11 €
0,191 € 4,78 €
0,183 € 18,30 €
0,179 € 44,75 €
Full Reel (Order in multiples of 1000)
0,179 € 179,00 €
0,177 € 354,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
REACH - SVHC:
7.3728 MHz
18 pF
30 PPM
30 PPM
HC-49/US
- 40 C
+ 85 C
SMD/SMT
100 Ohms
100 uW
11.4 mm
4.7 mm
3.3 mm
ABLS2
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Low Profile Crystal
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99