ABLS2-30.000MHZ-D4YF-T

ABRACON
815-ABLS2-30-D4YF-T
ABLS2-30.000MHZ-D4YF-T

Mfr.:

Description:
Crystals Xtal HC-49/US SMD 3.2mm Height 30MHz Tol 30ppm Stab 30ppm -40C - 85C 18pF 40 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.628

Stock:
1.628 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,275 € 0,28 €
0,242 € 2,42 €
0,219 € 5,48 €
0,21 € 21,00 €
0,199 € 49,75 €
0,191 € 95,50 €
Full Reel (Order in multiples of 1000)
0,182 € 182,00 €
0,17 € 340,00 €
0,165 € 825,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
REACH - SVHC:
30 MHz
18 pF
30 PPM
30 PPM
HC-49/US
- 40 C
+ 85 C
SMD/SMT
100 Ohms
100 uW
11.4 mm
4.7 mm
3.3 mm
ABLS2
Reel
Cut Tape
MouseReel
Brand: ABRACON
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Low Profile Crystal
Unit Weight: 885 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ABLS2 SMD Microprocessor Crystals

Abracon ABLS2 SMD Microprocessor Crystals offer a 3.57MHz to 70MHz frequency range, low height of 3mm, and 180Ω maximum ESR rating. ABLS2 crystals are suitable for RoHS compliant reflow, and feature tight stability and an extended temperature range. Abracon ABLS2 SMD Microprocessor Crystals are ideal for computers, modems, and wireless applications.