ABLS-LR-3.072MHZ-T

ABRACON
815-ABLS-LR-3.072M-T
ABLS-LR-3.072MHZ-T

Mfr.:

Description:
Crystals Xtal HC-49/US SMD 4.5mm Height 3.072MHz Tol 50ppm Stab 100ppm 0C - 70C 18pF 100 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
958
Expected 5/25/2026
1.000
Expected 8/20/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,98 € 2,98 €
2,60 € 26,00 €
2,46 € 61,50 €
2,36 € 118,00 €
2,10 € 210,00 €
1,98 € 495,00 €
1,97 € 985,00 €
Full Reel (Order in multiples of 1000)
1,95 € 1.950,00 €
1,87 € 3.740,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
REACH - SVHC:
3.072 MHz
18 pF
50 PPM
100 PPM
HC-49/US
0 C
+ 70 C
SMD/SMT
100 Ohms
100 uW
11.4 mm
4.7 mm
4.2 mm
ABLS-LR
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Low Profile Crystal
Unit Weight: 670,379 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ABLS-LR Ultra-Low ESR Low-Profile Crystals

ABRACON ABLS-LR Ultra-Low ESR Low-Profile Crystals offer ESR as low as 20Ω for 4MHz and low frequency of 3MHz to 36MHz in a package with dimensions of 11.4mm x 4.7mm x 4.2mm. The ABLS-LR series features a low negative resistance (-R) IC design to ensure a high oscillation margin, tight stability, and an automotive-grade temperature range, all within a hermetically sealed package. ABRACON ABLS-LR Ultra-Low ESR Low Profile Crystals are ideal for applications requiring a low negative resistance u-controller design for low frequency, automotive, and industrial applications.