ABLS-LR-24.000MHZ-T

ABRACON
815-ABLS-LR-24.0M-T
ABLS-LR-24.000MHZ-T

Mfr.:

Description:
Crystals Xtal HC-49/US SMD 4.5mm Height 24MHz Tol 50ppm Stab 50ppm 0C - 70C 18pF 10 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,86 € 860,00 €
0,832 € 1.664,00 €
0,824 € 4.120,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
REACH - SVHC:
24 MHz
18 pF
50 PPM
50 PPM
HC-49/US
0 C
+ 70 C
SMD/SMT
10 Ohms
100 uW
11.4 mm
4.7 mm
4.2 mm
ABLS-LR
Reel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Low Profile Crystal
Unit Weight: 670,379 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ABLS-LR Ultra-Low ESR Low-Profile Crystals

ABRACON ABLS-LR Ultra-Low ESR Low-Profile Crystals offer ESR as low as 20Ω for 4MHz and low frequency of 3MHz to 36MHz in a package with dimensions of 11.4mm x 4.7mm x 4.2mm. The ABLS-LR series features a low negative resistance (-R) IC design to ensure a high oscillation margin, tight stability, and an automotive-grade temperature range, all within a hermetically sealed package. ABRACON ABLS-LR Ultra-Low ESR Low Profile Crystals are ideal for applications requiring a low negative resistance u-controller design for low frequency, automotive, and industrial applications.