ABLS-7.3728MHZ-T

ABRACON
815-ABLS-7.3728MHZ-T
ABLS-7.3728MHZ-T

Mfr.:

Description:
Crystals Xtal HC-49/US SMD 4.5mm Height 7.3728MHz Tol 50ppm Stab 50ppm 0 C 70 C 18pF 100 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 252

Stock:
252
Can Dispatch Immediately
On Order:
1.000
Expected 4/14/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,205 € 2,05 €
0,194 € 4,85 €
0,176 € 17,60 €
0,167 € 41,75 €
0,159 € 79,50 €
Full Reel (Order in multiples of 1000)
0,132 € 132,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
REACH - SVHC:
7.3728 MHz
18 pF
50 PPM
50 PPM
11.5 mm x 4.7 mm
0 C
+ 70 C
SMD/SMT
100 Ohms
11.5 mm
4.7 mm
4.2 mm
ABLS
Reel
Cut Tape
Brand: ABRACON
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600050
ECCN:
EAR99

ABLS Series SMD Low Profile Crystals

ABRACON ABLS Series SMD Low Profile Crystals are low in height and suitable for thin equipment. With tight stability, extended temperatures, and a frequency range of 3.579545MHz to 75MHz, the ABRACON ABLS Series Low Profile Crystals are ideal for computers, modems, MCUs, automotive, industrial, and wireless applications.