ABLS-4.9152MHZ-T

ABRACON
815-ABLS-4.9152MHZ-T
ABLS-4.9152MHZ-T

Mfr.:

Description:
Crystals Xtal HC-49/US SMD 4.5mm Height 4.9152MHz Tol 50ppm Stab 50ppm 0 C 70 C 18pF 180 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.141

Stock:
3.141 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,187 € 1,87 €
0,176 € 17,60 €
0,154 € 38,50 €
0,148 € 74,00 €
Full Reel (Order in multiples of 1000)
0,141 € 141,00 €
0,116 € 232,00 €
0,111 € 555,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
REACH - SVHC:
4.9152 MHz
18 pF
50 PPM
50 PPM
11.5 mm x 4.7 mm
0 C
+ 70 C
SMD/SMT
180 Ohms
100 uW
11.5 mm
4.7 mm
4.2 mm
ABLS
Reel
Cut Tape
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Low Profile Crystal
Unit Weight: 1,558 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ABLS Series SMD Low Profile Crystals

ABRACON ABLS Series SMD Low Profile Crystals are low in height and suitable for thin equipment. With tight stability, extended temperatures, and a frequency range of 3.579545MHz to 75MHz, the ABRACON ABLS Series Low Profile Crystals are ideal for computers, modems, MCUs, automotive, industrial, and wireless applications.