ABLS-13.0625MHZ-10-R30-D-T

ABRACON
815-130625MHZ10R30DT
ABLS-13.0625MHZ-10-R30-D-T

Mfr.:

Description:
Crystals Xtal HC-49/US SMD 4.5mm Height 13.0625MHz Tol 50ppm Stab 50ppm -40 C 85 C 10pF 30 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,258 € 0,26 €
0,219 € 2,19 €
0,208 € 5,20 €
0,188 € 18,80 €
0,179 € 44,75 €
0,17 € 85,00 €
Full Reel (Order in multiples of 1000)
0,143 € 143,00 €
0,136 € 272,00 €
0,13 € 650,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
REACH - SVHC:
13.0625 MHz
10 pF
11.4 mm x 4.7 mm
- 40 C
+ 85 C
SMD/SMT
100 uW
11.4 mm
4.7 mm
4.2 mm
ABLS
Reel
Cut Tape
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600050
ECCN:
EAR99

ABLS Series SMD Low Profile Crystals

ABRACON ABLS Series SMD Low Profile Crystals are low in height and suitable for thin equipment. With tight stability, extended temperatures, and a frequency range of 3.579545MHz to 75MHz, the ABRACON ABLS Series Low Profile Crystals are ideal for computers, modems, MCUs, automotive, industrial, and wireless applications.