ABLS-12.000MHZ-20-B-3-H-T

ABRACON
815-LS12000MHZ20B3HT
ABLS-12.000MHZ-20-B-3-H-T

Mfr.:

Description:
Crystals Xtal HC-49/US SMD 4.5mm Height 12MHz Tol 25ppm Stab 35ppm -20 C 70 C 20pF 50 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.799

Stock:
2.799 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,187 € 1,87 €
0,17 € 4,25 €
0,163 € 16,30 €
0,154 € 38,50 €
0,148 € 74,00 €
Full Reel (Order in multiples of 1000)
0,141 € 141,00 €
0,131 € 262,00 €
0,127 € 635,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
REACH - SVHC:
12 MHz
20 pF
25 PPM
35 PPM
11.4 mm x 4.7 mm
- 20 C
+ 70 C
SMD/SMT
50 Ohms
100 uW
11.4 mm
4.7 mm
4.2 mm
ABLS
Reel
Cut Tape
Brand: ABRACON
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Low Profile Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600050
ECCN:
EAR99

ABLS Series SMD Low Profile Crystals

ABRACON ABLS Series SMD Low Profile Crystals are low in height and suitable for thin equipment. With tight stability, extended temperatures, and a frequency range of 3.579545MHz to 75MHz, the ABRACON ABLS Series Low Profile Crystals are ideal for computers, modems, MCUs, automotive, industrial, and wireless applications.