ABL-60.000MHz-B4Y

ABRACON
815-ABL-60-B4Y
ABL-60.000MHz-B4Y

Mfr.:

Description:
Crystals Xtal HC-49/US 3.5mm Height 60MHz Tol 30ppm Stab 30ppm -20 C 70 C 18pF 80 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 867

Stock:
867 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,353 € 3,53 €
0,335 € 8,38 €
0,304 € 30,40 €
0,289 € 72,25 €
0,275 € 137,50 €
0,25 € 250,00 €
0,245 € 490,00 €
0,235 € 1.175,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
60 MHz
18 pF
30 PPM
30 PPM
HC-49/US
- 20 C
+ 70 C
Radial
80 Ohms
100 uW
11.5 mm
5 mm
3.5 mm
ABL
Bulk
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Microprocessor Crystal
Unit Weight: 490,379 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99