ABB1102L-0100I

ABRACON
815-ABB1102L-0100I
ABB1102L-0100I

Mfr.:

Description:
Antennas Wideband 5G/4G Cellular PCB Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 884

Stock:
884 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,98 € 3,98 €
2,79 € 27,90 €
2,51 € 251,00 €
2,37 € 474,00 €
2,25 € 2.250,00 €
2,18 € 5.450,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
600 MHz
6 GHz
4 dBi
50 Ohms
2
- 40 C
+ 85 C
4 Band
Adhesive Mount
Connector
IPEX-1
115 mm
21.75 mm
0.16 mm
1.13 mm Coax
ABB
Bulk
Brand: ABRACON
Cable Length: 100 mm
Frequency Range: 600 MHz to 6 GHz
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ABB Wideband 5G/4G Cellular Flexible PCB Antenna

Abracon ABB Wideband 5G/4G Cellular Flexible PCB Antenna features an LTE 600MHz to 60000MHz frequency range and optimized performance for all 5G/4G bands. This Abracon wideband 5G/4G antenna offers >50% efficiency for all 4G and CBRS bands. ABB antennas are ground plane independent with flexibility to fit inside plastic enclosures. The antenna is ideal for Internet of Things (IoT) devices, smart home networking, and networking/telecommunication applications.